You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wheel Spray - Silver, 500ml -
SP-008
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SP-008
- Order Code:
- SA04312
- Product Range
- Simply - Wheel Spray
- Also Known As:
- GTIN UPC EAN: 5037409011585
Product Range Selector (Simply - Wheel Spray)
See all from this product rangeProduct Overview
- Fast Drying - Dries very quickly ensuring that you get the best possible finish, without worrying about any marks or scratches
- Resistant to Petrol & Chemicals - Resistant to petrol, chemicals and weather conditions, giving you that extra bit of confidence when using the product
- Non-Fading & UV Resistant - Created with UV resistance and durability in mind. You no longer have to worry about the UV rays bleaching it
- Long Lasting Gloss - Very long-lasting so you don’t have to worry about it losing its beautiful gloss anytime soon
- Wear Resistant & Scratch Free - Was created to ensure that it’s wear-resistant and scratch free to give you that extra bit of confidence on the road
Product Information
- :
- Paint
- :
- Vehicle Body Repair & Maintenance
- :
- Aerosol
- :
- Silver
- :
- 500ml
- :
- -
- :
- Simply - Wheel Spray
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.28 (£5.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























