You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chrome Effect Spray Paint, 400ml -
SP-014
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SP-014
- Order Code:
- SA04328
- Product Range
- Simply - Spray Paint
- Also Known As:
- GTIN UPC EAN: 5037409011646
Product Range Selector (Simply - Spray Paint)
See all from this product rangeProduct Overview
- Excellent Coverage - Created with coverage in mind ensuring the product meets every expectation
- Metallic Gloss - High quality ensuring an exceptional metallic gloss finish
- Chemical Resistant - Does not degrade with contact with petrol or other chemicals
- Great Adhesion - Will adhere to most surfaces and provide a long-lasting effect
- Multiple Applications - Ideal for treating surfaces, treated and untreated, of wood, metal, aluminium, glass, stone and various types of plastics
Product Information
- :
- Paint
- :
- Vehicle Body Repair & Maintenance
- :
- Aerosol
- :
- Chrome
- :
- 500ml
- :
- -
- :
- Simply - Spray Paint
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.47 (£7.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























