You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lacquer Spray - Clear, 400ml -
SP-023
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SP-023
- Order Code:
- SA04318
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037409056104
Product Overview
- Lasting Gloss - Creates a lasting gloss effect on painted surfaces. Used to protect paintwork and provide a hard-wearing surface
- Fast Drying - When applied in thin coats, is fast drying and easy to use
- Scratch Free & Shockproof - Ideal for vehicles because it will not crack with vibrations or shocks from driving
- Lasting Effect - Non-fading and UV resistant with a lasting gloss effect
- Chemical Resistant - Does not degrade with contact with petrol or other chemicals
Product Information
- :
- Paint
- :
- Vehicle Body Repair & Maintenance
- :
- Aerosol
- :
- Transparent
- :
- 400ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 16/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
60 more will be available week commencing 16/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.12 (£9.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























