You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spray Putty, 400ml -
SP-037
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SP-037
- Order Code:
- SA04329
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037409086842
Product Overview
- Fast Drying - Dry very quickly ensuring that you get the best possible finish, without worrying about any marks or scratches
- Great Adhesion - Will adhere to most metal and wood, providing a long-lasting effect
- Excellent Filling Properties - Designed to give you the best possible coverage results
- Corrosion Preventive - Protects your vehicle and ensures you no longer have to worry about corrosion
- Multiple Applications - Ideal to fill small irregularities in surfaces, treated and untreated, of metal, aluminium and wood
Product Information
- :
- Restorer
- :
- Vehicle Body Repair & Maintenance
- :
- Aerosol
- :
- -
- :
- 400ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.02 (£6.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























