You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roller Stand 80kg Load Capacity -
01379
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 01379
- Order Code:
- TL12495
- Also Known As:
- GTIN UPC EAN: 5012713013791
Product Overview
- Chrome plated roller with heavy duty steel base
- Foldable for easy storage
- Fully adjustable heights from 700mm to 1100mm
- Bearing roller length: 400mm
- Bearing roller diameter: 57mm
- Load Caacity: 80kg
- Total weight: 6.5kg
Product Information
- :
- -
- :
- -
- :
- 1.1m
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.22 (£68.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























