You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50L 1200W Wood, Dust & Chip Collector / Extractor 230V -
01923
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 01923
- Order Code:
- SI18422
- Product Range
- SIP - Dust Collectors
- Also Known As:
- GTIN UPC EAN: 5012713019236
Product Range Selector (SIP - Dust Collectors)
See all from this product rangeProduct Overview
- 230V (13amp) Input supply
- Powerful 1200W (1.6hp) motor
- 30,000rpm Working motor speed
- 50 Litre dust/chip collection drum
- 100mm Inlet hose diameter size
- Quick-action clamp for emptying
- High filtration up to 0.5 microns
- Ideal for bench-top machinery
- 1.8 Metre inlet hose length
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
5 Piece Adaptor Set - Adapts 100mm to 105mm, 70mm, 45mm, 40mm and 35mm
Warnings
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1200W
- :
- 50l
- :
- 2400l/min
- :
- -
- :
- -
- :
- 390mm
- :
- 670mm
- :
- 450mm
- :
- 9.5kg
- :
- SIP - Dust Collectors
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £104.33 (£125.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























