You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Variable Speed Cast Iron Midi Wood Lathe 230V -
01936
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 01936
- Order Code:
- TL15838
- Also Known As:
- GTIN UPC EAN: 5012713019366
Product Overview
- Full electronic variable speed control
- ¾" x 16tpi spindle thread size
- Thermal cut-off switch
- Digital display speed read-out
- 230V 550W motor
- Speed range: 500-3500rpm
- Distance between centres: 432mm (17")
- Turning capacity diameter: 305mm (12")
- Overall length: 950mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £336.62 (£403.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























