You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flip-Top Welding Helmet - 

02846

02846 - Flip-Top Welding Helmet
02846 - Flip-Top Welding Helmet
02846 - Flip-Top Welding Helmet
02846 - Flip-Top Welding Helmet
02846 - Flip-Top Welding Helmet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
02846
Order Code:
HE34833
Product Range
-
Also Known As:
GTIN UPC EAN: 5012713028405

Product Overview

A Flip-Top Headshield is the ultimate value headshield for small businesses and start-ups. An padded headband provides comfort and ensures the headshield is hands-free.
  • Professional wrap-around welding headshield
  • Exceptional comfort and convenience
  • Allows excellent hands-free welding
  • Lightweight, durable construction
  • Easy action Flip-Top viewing
  • Adjustable padded headband
  • Lens Dimensions: 107.3mm x 50.8mm x 1mm

Product Information


:
PE (Polyethylene)

:
Black

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713028405

3 In stock Need more?

???PF_PDP_RSP_SUP???

£15.04 ( £18.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.04 (£18.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --