You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sand Blast Cabinet 7 CFM - 

03868

03868 - Sand Blast Cabinet 7 CFM
03868 - Sand Blast Cabinet 7 CFM
03868 - Sand Blast Cabinet 7 CFM
03868 - Sand Blast Cabinet 7 CFM
03868 - Sand Blast Cabinet 7 CFM
03868 - Sand Blast Cabinet 7 CFM
03868 - Sand Blast Cabinet 7 CFM
03868 - Sand Blast Cabinet 7 CFM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
03868
Order Code:
TL15832
Product Range
-
Also Known As:
GTIN UPC EAN: 5012713038688

Product Overview

The SIP Medium Sandblast Cabinet is designed for quick, efficient, and high-quality sandblasting performance, perfect for cleaning and stripping rust, paints, and other unwanted debris. It is also ideal for blending, smoothing, finishing, deburring, and general surface preparation work on a selection of woods and metals. An automatic shut-off function substantially improves user safety and reduces the risk of potential injury. A one-piece seamless design adds further durability, making this an essential cleaning machine for any garage or workshop environment.
  • Features an automatic air shut-off function which reduces risk and improves user safety substantially
  • Easy removal of rust, paint, and unwanted debris from a range of surfaces
  • Manufactured from high-quality and heavy-duty steel for robust performance
  • One-piece seamless design provides added strength and durability
  • 7CFM (198 litres/min) average working air consumption for efficient operation
  • Ideal for working with different materials including a selection of woods and metals
  • Suitable for blending, smoothing, finishing, deburring, and surface preparation
  • External Dimension (DxLxW) 520 x 580 x 450mm
  • Internal Dimension (DxLxW) 500 x 470 x 370mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others

Footnotes

Note: Will fit all compressor requires over 6 CFM FAD, when supplied with a 04138 adaptor

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012713038688

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£121.15 ( £145.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £121.15 (£145.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --