You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medusa T952 750W 2-Stroke Petrol Generator 230V -
03920
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 03920
- Order Code:
- SI17878
- Product Range
- SIP - Medusa
- Also Known As:
- GTIN UPC EAN: 5012713039203
- Technical Datasheet:
- 03920 Datasheet
Product Range Selector (SIP - Medusa)
See all from this product rangeProduct Overview
- Fitted with a EURO V 60cc (2hp) 2-stroke 1-cylinder air-cooled engine
- Delivers a peak output of 750w and a continuous output of 650w for reliable supply
- Includes a standard UK 230v output socket and a 12v auxiliary output for battery charging
- 4 litre petrol fuel tank provides an overall maximum runtime of 6.5 hours
- Low oil pressure alert system protects the engine and will shut the system down automatically when needed
- Compact and portable design includes a simple carry handle for convenience
- Robust frame is fitted with durable anti-vibration mounts for sturdy positioning
- Features a voltmeter to indicate output voltage, which is metal-covered for protection
- Ideal for powering small power tools, work lights, and electronic devices on-site
- 91dB(A) LwA sound power level
Product Information
- :
- Petrol
- :
- 750W
- :
- 230V
- :
- 230V
- :
- -
- :
- -
- :
- 6.5h
- :
- 6.5h
- :
- SIP - Medusa
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £130.93 (£157.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























