You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal Welding and Cutting Table With Shelf -
05709
Product Overview
- Large 528mm x 944mm x 70mm total work surface area for easy accommodation of materials
- Ideal for all welding, fabricating, and metalworking applications
- Expanded metal grate located inside the table frame for material support
- Integrated pan efficiently collects slag, sparks, and spatter for easy cleanup
- Includes a ground tab to safely accommodate a ground clamp
- Features extra pegs for holding torches, guns, and tools
- Includes a U-hook specifically designed for storing cables and a welding helmet
Product Information
- :
- 944mm
- :
- 528mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £78.68 (£94.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























