You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Weldmate T126 Gasless MIG Welder - 

05710

05710 - Weldmate T126 Gasless MIG Welder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
05710
Order Code:
TL19158
Product Range
-
Also Known As:
GTIN UPC EAN: 5012713057108

Product Overview

A welder that offers portability, ease of use and convenience, with 2 output power settings and a 60-125amp (peak) current range this Mig welder has a 1.2 - 4mm approx weld thickness (mild steel). Features thermal overload indication. Manufactured with a heavy duty casing for additional durability. The welder requires a 230v (13amp) supply. Uses 0.8 and 0.9mm flux corded wire, 0.7kg / 5kg wire spool size. Comes ready to use in gasless mode.Designed for trade use.
  • Powered by a 230V (13A) domestic power supply
  • Can be used in gasless mode
  • Thermal overload protection
  • Will take both 0.7kg and 5.0kg wire spool sizes
  • 2 Output power settings
  • 60amps to 125amps (peak) current
  • 0.8mm/0.9mm Flux-cored wire size
  • 1.2mm - 4.0mm approx. weld thickness (mild steel)
  • 17.0v - 18.5 circuit voltage
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Contents: 1.8m MIG torch, Earth cable and clamp, handheld mask, contact tip, 0.2kg Flux-cored MIG wire, wire brush / chipping hammer

Product Information


:
MIG

:
125A

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713057108

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£124.96 ( £149.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £124.96 (£149.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --