You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" (76mm) Replacement Disc for Air Cut Off Tool -
07591
Product Overview
- 3" (76mm) disc diameter with a 3/8" bore size
- High 20,000rpm maximum no-load disc speed for powerful cutting
- Designed specifically as a replacement disc for the SIP 06783 Air Cut-Off Tool
- Manufactured for heavy-duty performance in demanding applications
- Ideal for tasks such as autobody cutting and vehicle bodywork repair
- Designed to be changed quickly and efficiently for minimal work interruption
Product Information
- :
- -
- :
- 76mm
- :
- 9.5mm
- :
- 2.54mm
- :
- -
- :
- 80m/s
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.41 (£2.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























