You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Meteor 2185 Electronic Welding Helmet -
2883
Product Overview
- 4 SHADE for grinding
- 9 - 13 SHADE for ARC/MIG/TIG welding
- Lightweight construction only 48g
- Adjustable headband for extended comfort
- Test button checks headshield functions correctly
- Side-mounted dial for convenient shade control
- Low power warning light
- 2x light sensors
- 3/10,000 second light-to-dark response time
- Filter Size 110mm x 90mm x 9mm
- Viewing Area 92.5mm x 42.5mm
- Outer Protection Lens 107m x 89mm
- Inner Protection Lens 103mm x 47mm
Product Information
- :
- PE (Polyethylene)
- :
- Black
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.10 (£37.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























