You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1" 1.9kW Petrol Driven Water Pump -
4913
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 4913
- Order Code:
- SI19297
- Product Range
- SIP - Petrol Water Pumps
- Also Known As:
- GTIN UPC EAN: 5012713049134
Product Range Selector (SIP - Petrol Water Pumps)
See all from this product rangeProduct Overview
- Heavy-duty 2.6hp (1.9kW) EURO V petrol engine
- 30m Max. pumping head / 7m max. suction head
- 116l/min Water flow rate; 1" (25.4mm) Ø suction outlet
- Tough cast iron impeller with heavy-duty volute housing
- Low oil shutdown helps to prevent engine damage
- Designed for heavy-duty pumping applications
- Fuel Type: Petrol / Recoil Starter
- Fuel Tank Capacity: 2L
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 116l/min
- :
- -
- :
- 1.9kW
- :
- -
- :
- 7m
- :
- SIP - Petrol Water Pumps
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £139.96 (£167.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























