You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20L Dehumidifier with Timer -
5648
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 5648
- Order Code:
- HG01351
- Technical Datasheet:
- 5648 Datasheet
Product Overview
- Five operating modes: target humidity mode, air clean mode, auto mode, dry clothes mode & defrost mode
- Maximum water extraction capability of 20ltr per day (24-hour period)
- Supplied with 6.5ltr water collection tank with carry handle for quick disposal of collected liquid
- An integrated float switch in the water collection tank triggers a beep to indicate the 6.5ltr tank is full
- An integrated timer allows specific dehumidifying sessions to be easily set within a 24-hour period
- Automatic humidity indicator level
- Easy to use control panel
- Wheel-mounted, slimline design for outstanding mobility
- Ideal for home, office and commercial environments
- Coverage type: 18mtr2
- Sound pressure (LpA): 48dB(A)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Dehumidifier
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £201.99 (£242.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























