You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W Water Butt Pump -
6908
Product Overview
- 230V (13A) input suply; 300W (0.4hp) motor
- High 2200l/hr flow rate for high performance
- Designed specifically for extracting water from butts
- Ideal for garden applications with a sturdy and long aluminium swan neck for ideal for popular butt sizes
- Float switch turns pump off when water level is low
- Supplied with a quick fit connector and tap
- Supplied with a 10m mains lead
- Max. Pumping Head: 11m
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 36.66l/min
- :
- -
- :
- 300W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.28 (£57.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























