You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO Light USB Travel Adaptor, 1x USB A, 1x USB C, 250V, 7A -
1.302472
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- 1.302472
- Order Code:
- PL16955
- Product Range
- PRO Light USB Series
- Also Known As:
- GTIN UPC EAN: 7640166323617
- Technical Datasheet:
- 1.302472 Datasheet
Product Range Selector (PRO Light USB Series)
See all from this product rangeProduct Overview
- Suitable even for powerful devices such as laptops and travel hairdryers
- Two USB ports (USB-A/USB-C) enable simultaneous charging of your smartphone and tablet, while the adaptor can be used with an earthed device at the same time
- Suitable for equipement with earthed and unearthed plugs (2/3-pole)
- Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Australia/China, Europe (Schuko and 2-pole Euro)
- Output plugs: USA, UK, Australia/China, Europe (Schuko)
- Input voltage: 100-250V
- Max. load: 7A
- Integrated fuse: T 7A
- 1x USB-A output: 5V DC @ max. 2.4A, max. 12W, 1x USB-C output: 5V DC @ max. 3A, max. 24W
- Does not convert voltage
Product Information
- :
- Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
- :
- Australia/China, Euro (Schuko & 2-Pole), UK/US, USB (AC)
- :
- 7A
- :
- White
- :
- -
- :
- 250V
- :
- PRO Light USB Series
Technical Documents (2)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.93 (£51.52) | ( ) |
| 5+ | £38.64 (£46.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























