You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

F-Type Inline Power Supply, 1 Way, 12V - 

BLAPSU11F

BLAPSU11F - F-Type Inline Power Supply, 1 Way, 12V
BLAPSU11F - F-Type Inline Power Supply, 1 Way, 12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SKYMASTER SKYMASTER
Manufacturer Part No:
BLAPSU11F
Order Code:
AP04064
Product Range
Blake - BLAPSU Series
Also Known As:
GTIN UPC EAN: 5056377506343

Product Range Selector (Blake - BLAPSU Series)

See all from this product range

Product Overview

High-quality, 12V F-type in-line power supply units, for use with Blake UK masthead amplifiers and similar applications.
  • Regulated DC output 12V @ 100mA
  • 1x input, 1x output
  • Infinite short circuit protection
  • Dual-coloured LED (auto rest)
  • Enhanced LTE filtering - 5G and 4G
  • Additional 15dB LTE protection
  • Linear power supply, low noise
  • F-type connectors for a secure connection
  • For indoor use only
  • Frequency: 5-694MHz

Product Information


:
Blake - BLAPSU Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056377506343

8 In stock Need more?

???PF_PDP_RSP_SUP???

£10.36 ( £12.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.36 (£12.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.60 (£11.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --