You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm Trade Fine Tooth Multi-Tool Blade -
H32FT1
- Manufacturer:
- SMART SMART
- Manufacturer Part No:
- H32FT1
- Order Code:
- TL21282
- Product Range
- Smart - Multi-Tool Blades
- Also Known As:
- GTIN UPC EAN: 5060111550356
- Technical Datasheet:
- H32FT1 Datasheet
Product Range Selector (Smart - Multi-Tool Blades)
See all from this product rangeProduct Overview
- Fine tooth timber cutting blade
- Ideal for general purpose timber cutting
- Blade Width: 32mm
- Depth of Cut: 42mm
- Blade Thickness: 0.65mm
Product Information
- :
- Multi
- :
- -
- :
- 32mm
- :
- Smart - Multi-Tool Blades
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 20/01/26
Order now. Pay nothing until products are dispatched20 more will be available week commencing 20/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.97 (£4.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























