You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SmartiPi Touch Pro 3 Touchscreen Enclosure for Raspberry Pi, Large -
106514
New- Manufacturer:
- SMARTICASE SMARTICASE
- Manufacturer Part No:
- 106514
- Order Code:
- SC21710
- Product Range
- SmartiPi Touch Pro 3 Cases
- Also Known As:
- GTIN UPC EAN: 0850010058191
Product Range Selector (SmartiPi Touch Pro 3 Cases)
See all from this product rangeProduct Overview
- All-in-one enclosure for both a Raspberry Pi board and the official Touch Display 2 (neither included)
- Large version includes back cover with 45mm clearance above the Raspberry Pi for HATs and other hardware
- Compatible with Raspberry Pi 3, 4 and 5 models
- Mounting point for Raspberry Pi camera V2 & V3 models (wide-angle/standard lens)
- Tilting design, adjust display angle to suit
- Power, HDMI and audio connectors are accessible at the back of the case
- MicroSD extender allows easy access to microSD card at the top of the case
- Punch-out USB and Ethernet connector covers
- Removable back panel for extra flexibility in adding HATs or GPIO access
- For Raspberry Pi 5 users running Pi OS, there is a side mounted switch for power control
- 75x75 VESA mounting point on the back of the case
- Weighted base plate for added stability
- Separate USB-C power supply required (not included) 27W PSU recommended for Pi 5, 15W for Pi 4
Footnotes
Product Information
- :
- Raspberry Pi Offiicial Touchscreen Display
- :
- -
- :
- -
- :
- -
- :
- ABS
- :
- SmartiPi Touch Pro 3 Cases
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.00 (£37.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























