You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SmartiPi Touch Pro 3 Touchscreen Enclosure for Raspberry Pi, Small - 

106515

106515 - SmartiPi Touch Pro 3 Touchscreen Enclosure for Raspberry Pi, Small
106515 - SmartiPi Touch Pro 3 Touchscreen Enclosure for Raspberry Pi, Small
106515 - SmartiPi Touch Pro 3 Touchscreen Enclosure for Raspberry Pi, Small
106515 - SmartiPi Touch Pro 3 Touchscreen Enclosure for Raspberry Pi, Small
106515 - SmartiPi Touch Pro 3 Touchscreen Enclosure for Raspberry Pi, Small
106515 - SmartiPi Touch Pro 3 Touchscreen Enclosure for Raspberry Pi, Small
106515 - SmartiPi Touch Pro 3 Touchscreen Enclosure for Raspberry Pi, Small

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
106515
Order Code:
SC21709
Product Range
SmartiPi Touch Pro 3 Cases
Also Known As:
GTIN UPC EAN: 0850010058207

Product Range Selector (SmartiPi Touch Pro 3 Cases)

See all from this product range

Product Overview

The SmartiPi Touch Pro 3 is a premium tilting enclosure for the Raspberry Pi Touch Display 2 and is compatible With Raspberry Pi 3, 4 and 5 models. The enclosure features a weighted base, VESA mounting points and a removable side panel for easier access to the GPIO for HATs. It also provides a dedicated mounting point for the Pi Camera (V2/V3 models including wide angle) beneath the screen. For Raspberry Pi 5 users, the case provides a side mounted switch for power control.
  • All-in-one enclosure for both a Raspberry Pi board and the official Touch Display 2 (neither included)
  • Small version includes back cover with 25mm clearance above the Raspberry Pi
  • Compatible with Raspberry Pi 3, 4 and 5 models
  • Mounting point for Raspberry Pi camera V2 & V3 models (wide-angle/standard lens)
  • Tilting design, adjust display angle to suit
  • Power, HDMI and audio connectors are accessible at the back of the case
  • MicroSD extender allows easy access to microSD card at the top of the case
  • Punch-out USB and Ethernet connector covers
  • Removable back panel for extra flexibility in adding HATs or GPIO access
  • For Raspberry Pi 5 users running Pi OS, there is a side mounted switch for power control
  • 75x75 VESA mounting point on the back of the case
  • Weighted base plate for added stability
  • Separate USB-C power supply required (not included) 27W PSU recommended for Pi 5, 15W for Pi 4

Footnotes

Note: Touchscreen display, Raspberry Pi and Raspberry Pi camera are not included

Product Information


:
Raspberry Pi Offiicial Touchscreen Display

:
-

:
-

:
-

:
ABS

:
SmartiPi Touch Pro 3 Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0850010058207

9 In stock Need more?

???PF_PDP_RSP_SUP???

£31.00 ( £37.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.00 (£37.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --