You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Display Power Kit for SmartiPi Touch Pro 3 Touchscreen Enclosure -
106516
- Manufacturer:
- SMARTICASE SMARTICASE
- Manufacturer Part No:
- 106516
- Order Code:
- SC21711
- Product Range
- SmartiPi Touch Pro 3 Cases
- Also Known As:
- GTIN UPC EAN: 0850010058214
Product Range Selector (SmartiPi Touch Pro 3 Cases)
See all from this product rangeProduct Overview
- Convenient kit that allows you to power the Pi Touch Display 2 and Raspberry Pi board using a single USB-C power supply
- Compatible with any USB-C power supply (Note: Disables 5A mode when used with the official Pi 27W power supply)
- Includes a replacement panel for use with the SmartiPi Touch Pro 3 large back cover
- Includes panel mount Micro USB cable and USB-C/Micro USB splitter cable
Footnotes
Warnings
Product Information
- :
- Raspberry Pi Offiicial Touchscreen Display
- :
- -
- :
- -
- :
- -
- :
- ABS
- :
- SmartiPi Touch Pro 3 Cases
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.00 (£8.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























