You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 7" Touchscreen Case with Building Block Studs, Black -
SMT2YLB
- Manufacturer:
- SMARTICASE SMARTICASE
- Manufacturer Part No:
- SMT2YLB
- Order Code:
- SC14926
- Also Known As:
- GTIN UPC EAN: 0756756998572
Product Overview
- Compatible with Pi A+/B+, 2, 3B and the new 3B+ models
- Pivotted stand allows you to adjust the angle of the screen
- Mounting holes to allow fixing the stand to a wall or flat surface
- VESA mounting system compatible (75x75)
- Includes a LEGO® compatible Pi camera case that fixes to stand (front studs or rear connection)
- Includes a Micro USB Y power cable to enable powering the display and Pi simultaneously
Footnotes
Product Information
- :
- Raspberry Pi 7" Touchscreen Display
- :
- 130mm
- :
- 220mm
- :
- 100mm
- :
- ABS
- :
- Black
Technical Documents (0)
Also Known As
107 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.40 (£5.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























