You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TCT Drill Countersink Set, 5 Piece -
SNAP/CSTC/SET
- Manufacturer:
- SNAPPY SNAPPY
- Manufacturer Part No:
- SNAP/CSTC/SET
- Order Code:
- TL14403
- Product Range
- Snappy - Drills & Countersinks
- Also Known As:
- GTIN UPC EAN: 5027654320518
Product Range Selector (Snappy - Drills & Countersinks)
See all from this product rangeProduct Overview
- Heat treated steel countersink with drill bit
- Adjustable for different lengths of screws
- Can produce counterbored hole for wood plugs
- Drill bit produces pilot holes only
- Shank Diameter: 1/4" Hex
- Softwood: No.6 to No.12
- Hardwood: No.4 to No.10
- Drill Diameter: 2mm to 3.5mm
- Countersink Diameter: 9.5mm & 12.7mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Snappy - Drills & Countersinks
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £67.85 (£81.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























