You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
440V Dead Circuit Fuse Finder -
DCF
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- DCF
- Order Code:
- IN04397
- Product Range
- -
- Technical Datasheet:
- DCF Datasheet
Product Overview
- Find which fuse is feeding the dead circuit
- Trace wires through floors and walls
- Locate a break in a wire
- Find a circuit by identifying the individual conductor
- Trace cables
- Simple operation by single button
- Works up to 1m away
- Dual audible/visual indication
- Auto power-off
- Low battery indication
- Self check facility
- Drives long cables
- Works with or without an earth
- Warning of short circuit or potentially hazardous voltages
- Protected against accidental mains connection up to 440V
- 9V internal battery
- Carry case supplied
- Works in environments of 0-40℃ and 50-80% humidity
Product Information
- :
- 0V to 440V
- :
- LED
- :
- 0°C
- :
- 40°C
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £135.00 (£162.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























