You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Easy Fuse Finder Kit -
FFCB200UK
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- FFCB200UK
- Order Code:
- IN05638
- Product Range
- -
- Technical Datasheet:
- FFCB200UK Datasheet
Product Overview
- First fuse finders to use modern automatic scanning technology
- Two indications of correct fuse found – audible and bar graph
- No more fiddly adjustment controls
- Auto power-off extends battery life
- Works equally well on circuit breakers or fuses
- Positive fuse/breaker location even under noisy circuit conditions
- For use on 110–230V, 50–60Hz mains supply (including 55-0-55V AC systems)
- Current consumption:
20mA L-N No RCD Trip - Power: 9V Battery (not supplied)
- Fused test lead set connects to 13A BS 1363 sockets plus distribution boards and lighting circuits
Contents
Contents: Fuse finder transmitter, fuse finder receiver, 2x 13A plug to IEC female connector leads, custom made carry case, user guides and 2 pole fused test lead set
Product Information
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £125.00 (£150.00) | ( ) |
| 3+ | £119.00 (£142.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























