You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Two Pole Voltage Indicator, 600V AC/DC, IP54 -
VIPESI
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- VIPESI
- Order Code:
- IN09600
- Product Range
- -
- Technical Datasheet:
- VIPESI Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Four voltage ranges - 50, 110, 230, 400V AC/DC
- Unique circuit impedance indication for added safety
- Front dual: high visibility colour-coded LED display of voltage and Hi/Lo impedance
- Secondary base display for safe arms-length indication
- Interchangeable straight/right angled GS38 compliant prods
- No batteries and no buttons for simple, reliable operation
- Built to CAT IV 600V safety standards
- Conforms to HSE GS 38 tip standards
- Robust and IP54 rated
- 1.3m of ultra-flexible, double-insulated cable
Product Information
- :
- 50V to 600V
- :
- LED
- :
- -10°C
- :
- 55°C
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £92.00 (£110.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























