You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Edinburgh USB Solar Festoon Lights, Set of 10 -
EUSFL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- EUSFL
- Order Code:
- LA10302
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188642534
Product Overview
- Beautiful vintage effect set of 10 bulbs
- Advanced filament style LED technology
- Perfect for a special occasion or add some style to everyday outdoor living
- Fully integrated solar panel and automated on/off
- Three different brightness modes and power saving technology
- Additional USB charging port
- Highly efficient with zero running costs
- Works all through winter
- Designed for outdoor use with an 8.95m cable
- Total cable length: 8.95m
- Distance from panel to first bulb 4m
- Lit length: 4.95m
- 10x Festoon bulbs (spaced 55cm apart)
Product Information
- :
- Festoon Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.10 (£45.72) | ( ) |
| 5+ | £34.82 (£41.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























