You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PS5 PlayStation 5 Console -
711719021230
New- Manufacturer:
- SONY SONY
- Manufacturer Part No:
- 711719021230
- Order Code:
- CS38880
- Product Range
- Sony PS5 Consoles
- Also Known As:
- GTIN UPC EAN: 0711719021230
Product Range Selector (Sony PS5 Consoles)
See all from this product rangeProduct Overview
- PS5 Console with disk drive
- Custom CPU, GPU and SSD with integrated I/O deliver next-generation speeds
- 1TB Storage for your favourite games
- Ultra high speed SSD delivers near instant load times for installed games
- Play games in stunning 4K resolution with HDR
- Supports up to 120fps with 120Hz output on supported displays
- Tempest 3D AudioTech delivers an immersive soundscape in supported games
- DualSense wireless controller features haptic feedback and adaptive triggers for dynamic feedback
- Backwards compatible with over 4000 PS4 games and Game Boost feature to enhance frame rates
- Includes ASTRO's Playroom game (preloaded)
Contents
PS5, disk drive, controller, horizontal stand feet, HDMI cable, UK mains lead, USB cable and user guide
Footnotes
Product Information
- :
- Sony PS5 Consoles
- :
- UK Type G
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £399.99 (£479.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























