You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LIGHTWEIGHT STEREO HEADPHONES -
A088A
- Manufacturer:
- SOUNDLAB SOUNDLAB
- Manufacturer Part No:
- A088A
- Order Code:
- AV29549
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196630715
Product Overview
- Stereo headphones for TV and PC use
- Adjustable headband and comfortable ear cushions
- Generous 2m cable with 3.5mm jack plug
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- -
- :
- 3.5mm Stereo Jack Plug
- :
- 2m
- :
- -
Technical Documents (0)
Also Known As
418 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.33 (£2.80) | ( ) |
| 3+ | £2.13 (£2.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























