You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Headset with Rotating Boom Microphone, Black -
A088DA
- Manufacturer:
- SOUNDLAB SOUNDLAB
- Manufacturer Part No:
- A088DA
- Order Code:
- AV29553
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196817185
Product Overview
- Adjustable headband and comfortable ear cushions
- Rotating (270°) boom microphone with foam windshield
- Inline volume control
- 4 Pole 3.5mm jack plug
- 2.5m Cable length
Product Information
- :
- 20Hz
- :
- 32Hz
- :
- 32ohm
- :
- -
- :
- 3.5mm Jack Plug
- :
- 2.5m
- :
- -
Technical Documents (0)
Also Known As
92 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 25/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
200 more will be available week commencing 25/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.64 (£4.37) | ( ) |
| 3+ | £3.49 (£4.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























