You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo USB PC Headset with Rotating Boom Microphone, Black -
A088DU
- Manufacturer:
- SOUNDLAB SOUNDLAB
- Manufacturer Part No:
- A088DU
- Order Code:
- AV29554
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196811480
- Technical Datasheet:
- A088DU Datasheet
Product Overview
- Adjustable headband and comfortable ear cushions
- 270° Rotating boom microphone with foam windshield
- Inline volume control
- Plug and play USB connection
- 2m Cable length
Product Information
- :
- 20Hz
- :
- 32Hz
- :
- -
- :
- -
- :
- USB
- :
- 2m
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.57 (£7.88) | ( ) |
| 3+ | £6.05 (£7.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























