You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Anti Tamper Security Rack Panel, 3U -
L097KC
- Manufacturer:
- SOUNDLAB SOUNDLAB
- Manufacturer Part No:
- L097KC
- Order Code:
- EN85902
- Product Range
- Soundlab - L097 Series
- Also Known As:
- GTIN UPC EAN: 5021196578826
Product Range Selector (Soundlab - L097 Series)
See all from this product rangeProduct Overview
- Allows visible monitoring of the product during use
Product Information
- :
- Ventilation Panel
- :
- 3U
- :
- Steel
- :
- Black
- :
- 19" Racks
- :
- 130mm
- :
- 483mm
- :
- 5.1"
- :
- 19"
- :
- Soundlab - L097 Series
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 17/02/26
Order now. Pay nothing until products are dispatched4 more will be available week commencing 17/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.88 (£13.06) | ( ) |
| 5+ | £10.04 (£12.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























