You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Reflection & Noise-Filter Screen for Microphones, SH-1000 -
SH-1000
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- SH-1000
- Order Code:
- MP35715
- Product Range
- Soundsation Noise/Reflection Shields
- Also Known As:
- GTIN UPC EAN: 8054301335417
- Technical Datasheet:
- SH-1000 Datasheet
Product Range Selector (Soundsation Noise/Reflection Shields)
See all from this product rangeProduct Overview
- Aluminum outer shell and high density acoustic foam inner shell
- 2x Curved folding panels for easy transport
- It can be installed on a microphone stand and on its optional table base
- Screen dimensions (HxW): 420x310mm
- Weight: 1.1kg
Applications
Business, DJ, Music, Audio
Product Information
- :
- Noise Filter
- :
- Microphones
- :
- Soundsation Noise/Reflection Shields
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £67.90 (£81.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























