You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active 2 Way Column System with DSP -
LIVEMAKER 12 PRO
New- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- LIVEMAKER 12 PRO
- Order Code:
- LS06623
- Product Range
- -
Product Overview
- Class-D amplifier
- 600W RMS (LF) / 400W RMS (HF)
- 1200W / 800W Peak Power
- Subwoofer: 1x 12" woofer
- Column: 4 × 3.5" full-range drivers + 1 × 1" compression driver with symmetric waveguide
- DSP Presets: 4 Selectable modes: Flat, Live, Loudness, DJ
- Connectivity: Combo XLR & 1/4” jack input
- XLR Mix Out for daisy-chaining
- Bluetooth with TWS (True Wireless Stereo) for wireless streaming and stereo pairing
- Frequency Response: 40Hz – 20kHz
- Max. SPL: 129 dB
- Dispersion (HxV): 110° × 30°
- Crossover Frequency: 180Hz
- Enclosure Material: 12 mm plywood
- Grille Material: 1.2mm steel
- Pole Mounting: 36mm hole
- Weight: Approx. 26.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £457.50 (£549.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























