You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat Top Cutaway Electric Guitar with 2x Humbuckers, Cherry Sunburst -
MILESTONE-ST CSB
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- MILESTONE-ST CSB
- Order Code:
- DP36627
- Product Range
- SoundSation Electric Guitars MILESTONE
- Also Known As:
- GTIN UPC EAN: 8053908386914
- Technical Datasheet:
- MILESTONE-ST CSB Datasheet
Product Range Selector (SoundSation Electric Guitars MILESTONE)
See all from this product rangeProduct Overview
- Body: Solid basswood (flat top)
- Neck: Bolt-on mahogany
- Tastiera: Eco-Rosewood (CITES compliant)
- Frets: 22
- Machine heads: Vintage style
- Bridge: Tune-o-matic
- Pick ups: 2x Humbuckers
- Switch: 3 Way
- Pots: 2x Volume / 2x Tone
Applications
Audio, Education, Hobby & Education, Music
Product Information
- :
- SoundSation Electric Guitars MILESTONE
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £107.33 (£128.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.