You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Large-Diaphragm Condenser Cardioid Microphone with Accessories - 

VOXTAKER 100

VOXTAKER 100 - Large-Diaphragm Condenser Cardioid Microphone with Accessories
VOXTAKER 100 - Large-Diaphragm Condenser Cardioid Microphone with Accessories
VOXTAKER 100 - Large-Diaphragm Condenser Cardioid Microphone with Accessories
VOXTAKER 100 - Large-Diaphragm Condenser Cardioid Microphone with Accessories
VOXTAKER 100 - Large-Diaphragm Condenser Cardioid Microphone with Accessories

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VOXTAKER 100
Order Code:
MP35635
Product Range
-
Also Known As:
GTIN UPC EAN: 8053908388864
Technical Datasheet:
VOXTAKER 100   Datasheet
See all Technical Docs

Product Overview

A studio condenser microphone featuring true condenser capsule with cardioid polar pattern. It can be used with confidence in a variety of applications, such as recording studios, broadcasting, podcasting, and stage performances. With its gold-plated diaphragm capsule and premium FET preamp circuitry, VoxTaker100 has very low self-noise and high output, to reproduce even the most subtle of sounds and fulfil the requirement of high sound quality for broadcasting and recording. The package includes a shockmount and pop filter, all inside a plastic case.
  • 34mm Gold-pated pressure gradient transducer
  • High quality FET preamp
  • High absorption shockmount
  • Stylish and innovative pop filter
  • All packed in a plastic case
  • Frequency response: 30Hz to 20kHz
  • Output impedance: 150Ω
  • Max. input SPL: 130dB
  • SNR: 78dB
  • Power requirement: +48V phantom power
  • Dimensions (HxWxD): 188x50x50mm
  • Weight: 272g (1.5kg with case)

Applications

Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music

Contents

VoxTaker100, shockmount, pop filter, plastic case

Product Information


:
Cardioid

:
150ohm

:
30Hz

:
20kHz

:
-38dB

:
XLR

:
0mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8053908388864

1 In stock Need more?

???PF_PDP_RSP_SUP???

£58.08 ( £69.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.08 (£69.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --