You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6A DC/DC Converter Breakout Board -
BOB-09370
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- BOB-09370
- Order Code:
- MK00647
- Product Range
- -
- Technical Datasheet:
- BOB-09370 Datasheet
Product Overview
- To set the desired output voltage a resistor must be added between the Trim and GND pins, see datasheet for appropriate values
- The ON/OFF pin can be pulled high to turn the converter module on and low to turn it off
- Wide operating temperature range (-40°C to 85°C)
- 6A Maximum output current
- Low output ripple and noise
- Converter module pins are broken out to 0.1" headers
- Board is supplied fully assembled
Contents
Breakout board only
Product Information
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 25/05/26
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
| 1+ | £23.92 (£28.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.