You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
QwiicBus I2C MidPoint -
COM-18000
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- COM-18000
- Order Code:
- MK01028
- Product Range
- SparkFun QwiicBus
- Also Known As:
- GTIN UPC EAN: 0845156011346
Product Range Selector (SparkFun QwiicBus)
See all from this product rangeProduct Overview
- Features the PCA9615 buffer IC which converts I2C signals into four differential signals for simplicity (2x SCL, 2x SDA)
- LMR33630 buck regulator enables larger amounts of current (up to 3A, 3.3V) for devices attached to the MidPoint
- I2C Supply Voltage: 2.3-5.5V
- Differential Supply Voltage: 3-5.5V
- Buck Regulator Supply Voltage: 3.6-36V
- Built around the Qwiic system for easy prototyping and features 2x Qwiic connectors
- Provides optional 0.1" pins for breadboard use
Contents
QwiicBus MidPoint only
Product Information
- :
- SparkFun QwiicBus
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 23/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
1 more will be available week commencing 23/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.42 (£28.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























