You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PWM Shield for Arduino -
DEV-10615
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- DEV-10615
- Order Code:
- SC14759
- Technical Datasheet:
- DEV-10615 Datasheet
Product Overview
- All 16 channels are broken out to standard 0.1" headers with convenient voltage & ground rails alongside
- Board is designed with all outputs on one side to facilitate daisy-chaining if more PWM pins are required
- 2.2K Pull-up resistors included on each output
- The resistor on the Iref pin sets output current to 17.8mA, but a parallel connection is provided for an additional resistor to increase current if necessary
Contents
Shield only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- Shield only
- :
- -
Technical Documents (2)
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.64 (£5.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























