You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Pro Mini 328 3.3V/8MHz - Arduino Compatible Development Board -
DEV-11114
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- DEV-11114
- Order Code:
- SC14765
- Technical Datasheet:
- DEV-11114 Datasheet
Product Overview
- As this is a low-voltage board, it needs no circuitry to interface with popular 3.3V devices and modules (GPS, accelerometers, sensors, etc)
- ATmega328 running at 16MHz with external resonator (0.5% tolerance)
- Ultra thin PCB board (0.8mm)
- Weighs less than 2 grams!
- USB connection off board
- On board Power and Status LEDs
- Max 150mA output
- 3.3V DC input up to 12V
- 3.3V Regulator onboard
- 8 Analogue pins
- 14 Digital I/Os
- Supports auto-reset
- Over current protected
- Dimensions: 18x33mm
Contents
Arduino board only
Product Information
- :
- -
- :
- 8bit
- :
- ATmega
- :
- ATmega
- :
- ATmega
- :
- -
- :
- Arduino Pro Mini Board
- :
- -
Technical Documents (3)
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.54 (£12.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























