You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Qwiic Shield for Arduino Nano -
DEV-16789
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- DEV-16789
- Order Code:
- SC18215
- Also Known As:
- GTIN UPC EAN: 0845156010554
Product Overview
- Designed to match the Arduino Nano footprint
- Provides 4 easy access Qwiic ports (2x horizontal and 2x vertical)
- Logic shifting circuit and IOREF jumper
- 3.3V and GND buses
- Supplied with two 15-pin stackable female headers (soldering required)
Contents
Qwiic shield and 2x headers
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino Nano
- :
- Qwiic Shield, Headers
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.56 (£4.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























