You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

QwiicBus I2C Kit - 

KIT-17250

KIT-17250 - QwiicBus I2C Kit
KIT-17250 - QwiicBus I2C Kit
KIT-17250 - QwiicBus I2C Kit
KIT-17250 - QwiicBus I2C Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KIT-17250
Order Code:
MK01029
Product Range
SparkFun QwiicBus

Product Range Selector (SparkFun QwiicBus)

See all from this product range

Product Overview

QwiicBus is a simple and effective solution for extending the range of your I2C bus for your microcontroller by using Ethernet cables. The QwiicBus kit includes two EndPoints, one MidPoint and two Ethernet cables to help you get started!
  • Features the PCA9615 buffer IC which converts I2C signals into four differential signals for simplicity (2x SCL, 2x SDA)
  • Utilise standard Ethernet cables for transmission range up to 100 feet while maintaining signal integrity
  • Multiple configurations can be created with additional EndPoints and MidPoints
  • I2C Supply Voltage: 2.3-5.5V
  • Differential Supply Voltage: 3-5.5V
  • Buck Regulator Supply Voltage: 3.6-36V (MidPoint)
  • Built around the Qwiic system for easy connection with optional 0.1" pins for breadboard use

Contents

2x QwiicBus EndPoint, MidPoint and 2x Ethernet cables

Product Information


:
SparkFun QwiicBus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£37.42 ( £44.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.42 (£44.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --