You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Breadboard Power Supply Kit, USB to 3.3V -
PRT-08376
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- PRT-08376
- Order Code:
- MK00620
- Product Range
- -
Product Overview
- The 0.1" headers are mounted on the bottom for simple insertion into a breadboard
- Board can be orientated sideways to access both 5V and 3.3V at the same time
- The on-board fuse limits the current to 500mA
- Convenient on/off switch
- Board dimensions: 31.8x31.8mm
- This kit is supplied as a bag of parts, you will need to follow the silkscreen indicators on the PCB to complete assembly
Contents
PCB, USB B port connector, voltage regulator, PTC fuse, LED, power switch, capacitors (0.1uF 50V, 10uF 25V, 100uF 35V), resistors (240/330/390ohm) and header pins
Warnings
Product Information
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.99 (£8.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























