You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Sided Square Protoboard (Pack of 2), 25x25mm -
PRT-08808
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- PRT-08808
- Order Code:
- PC02083
Product Overview
- Simple and convenient 1" square perf board
- Every three holes connected by a 20mil trace
- Standard 0.1" spacing
- 3mm mounting hole
- Supplied in packs of two
Product Information
- :
- Prototype Board
- :
- -
- :
- -
- :
- 25.4mm
- :
- 25.4mm
- :
- -
Technical Documents (0)
198 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.25 (£2.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























