You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Auto pHAT Robotics Board for Raspberry Pi -
ROB-16328
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- ROB-16328
- Order Code:
- SC18209
- Also Known As:
- GTIN UPC EAN: 0845156010424
Product Overview
- 4245 PSOC and 2-channel motor port system, PWM control for up to four servos
- Provides 1.2A drive per channel (1.5A peak) and 127 levels of DC drive strength
- Supports up to two motor encoders with the integrated ATTINY84A
- Onboard ICM-20948 9DoF IMU for motion sensing (accessible via Qwiic library)
- IMU enables 3-axis gyroscope, 3-axis accelerometer and 3-axis magnetometer
- Control via I2C or Qwiic connections
- Full header support allows for stacking additional HAT boards on top
- Easy access to Raspberry Pi camera and display connectors
- 5V Passthrough from Raspberry Pi
- 5V Rail powered by USB-C connection for motors, Servo and backpowering Pi
Contents
Auto HAT board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Auto pHAT Board
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.42 (£28.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























