You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Altitude/Pressure Sensor Breakout Board, MPL3115A2 -
SEN-11084
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- SEN-11084
- Order Code:
- MK00707
- Product Range
- -
- Technical Datasheet:
- SEN-11084 Datasheet
Product Overview
- Provides 20 bit altitude measurement, 20 bit pressure measurement and 12 bit temperature measurement (°C)
- Pressure output can be resolved with output in fractions of a Pascal, and Altitude in fractions of a meter
- Resolution down to 1ft. / 30cm (with oversampling enabled)
- 1.95V to 3.6V Supply Voltage, internally regulated by LDO
- 1.6V to 3.6V Digital Interface Supply Voltage, fully compensated internally
- Autonomous data acuisition
- 32 Sample FIFO that can log data up to 12 days
- 1 second to 9 hour data acquisition rate
- I2C digital output interface (operates up to 400 kHz)
- Pins are brought out to a 0.1" pitch header
Contents
Breakout board only
Product Information
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.29 (£17.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























