You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Qwiic Distance Sensor Board, VCNL4040 - 

SEN-15177

SEN-15177 - Qwiic Distance Sensor Board, VCNL4040
SEN-15177 - Qwiic Distance Sensor Board, VCNL4040
SEN-15177 - Qwiic Distance Sensor Board, VCNL4040

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SEN-15177
Order Code:
MK01011
Product Range
-
Also Known As:
GTIN UPC EAN: 0845156009329

Product Overview

Simple yet effective digital IR presence and ambient light sensor on a compact breakout board. The board is also fitted with dual Qwiic connectors for faster prototyping as part of the Qwiic Connect System.
  • Digital proximity sensor with no dead zone
  • Up to 20cm detection range (qualitative)
  • Built-in ambient light sensor
  • Communicates via dual Qwiic connectors or I2C pins
  • I2C Interface address: 0x60 (Hardware defined)
  • Operating voltage: 3.3V
  • Board dimensions: 25.4x25.4mm

Contents

Qwiic sensor board only

Warnings

Note: The I2C address is hardware defined as 0x60 - a multiplexer is required to connect multiple VCNL4040 sensors to a single bus.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0845156009329

Available for back order

More stock available to supplier lead times which is approximately 11/05/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£5.38 ( £6.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.38 (£6.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --