You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Qwiic Environmental Sensor Board, BME680 -
SEN-16466
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- SEN-16466
- Order Code:
- MK01005
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0845156010530
Product Overview
- Resolution of gas sensor resistance: 0.05% to 0.11%
- Operating temperature range: -40°C to +85°C (Absolute accuracy: ±0.5°C to ±1.0°C)
- Operating humidity range: 0% to 100% (Absolute accuracy: ±3%RH)
- Operating pressure range: 300hPa - 1100hPa (Absolute accuracy: ±60Pa (0°C to 65°C))
- Communicates via Qwiic connectors or I2C/SPI pins
- I2C Interface address: 0x77 (default) or 0x76
- Operating voltage: 1.71-3.6V (typically 3.3V if using Qwiic cable)
- Board dimensions: 25.4x25.4mm
Contents
Qwiic sensor board only
Footnotes
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.98 (£17.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























